gen4-uLCD-24D-CLB, Display Modules 2.4", 240x320 pixels, slim Intelligent Display Module with embedded DIABLO16 processor with Cover Lens Be

gen4-uLCD-24D-CLB, Display Modules 2.4", 240x320 pixels, slim Intelligent Display Module with embedded DIABLO16 processor with Cover Lens Be
Изображения служат только для ознакомления,
см. техническую документацию
81 шт., срок 7-9 недель
11 380 руб.
от 10 шт.8 870 руб.
Добавить в корзину 1 шт. на сумму 11 380 руб.
Номенклатурный номер: 8004657420
Артикул: gen4-uLCD-24D-CLB
Бренд: 4D SYSTEMS

Описание

Embedded Solutions\Display Modules
GEN4 Integrated Display Modules
4D Systems GEN4 Integrated Display Modules have been designed by 4D SYSTEMS to minimize the impact of display-related circuitry and provide a platform suitable for integration into a product that will substantially benefit from an embedded display solution. Designed specifically for ease of integration and use, with careful consideration for space requirements and functionality, the GEN4 Series is 100% compatible with the Workshop4 IDE and its four different development environments, providing product designers and engineers with a wealth of options for programming and controlling systems.

Технические параметры

Backlight Type: White LED
Brand: 4D Systems
Diagonal: 2.4 in
Dimensions: 78.4 mm x 44.8 mm x 7.4 mm
Display Resolution - Pixels: 240x320
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: 4-Wire, I2C, Serial
Manufacturer: 4D Systems
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Operating Supply Current: 150 mA
Operating Supply Voltage: 5 V
Product Category: Display Modules
Product Type: Display Modules
Product: TFT-LCD Displays
Series: Gen4-uLCD
Subcategory: Displays
Type: Non-Touch
Вес, г 29

Техническая документация

Datasheet
pdf, 3407 КБ
Datasheet
pdf, 3705 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.