PFB0912UHE-T500, DC Fans Fan, 92x38mm, 12VDC, 153.52CFM, 23.52W, Ball, Leads, Lock Rotor Sensor, IP55

PFB0912UHE-T500, DC Fans Fan, 92x38mm, 12VDC, 153.52CFM, 23.52W, Ball, Leads, Lock Rotor Sensor, IP55
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 7-9 недель
10 450 руб.
от 10 шт.8 810 руб.
от 25 шт.8 130 руб.
Добавить в корзину 1 шт. на сумму 10 450 руб.
Номенклатурный номер: 8004663558
Артикул: PFB0912UHE-T500
Бренд: Delta Electonics

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Delta Electronics Ingress Protection Rated Fans
Delta Electronics Ingress Protection Fans feature built-in resistance to environmental conditions such as dust, water and foreign objects that can disable and damage fans and thermal cooling equipment. Delta Electronics Ingress Protection (IP) fans provide IP55 and higher protection as an industry standard, offering protection against the intrusion of solid objects such as hands and fingers, as well as dust or dirt exposure, accidental contact, and water in the form of salt fog, moisture or precipitation.

Технические параметры

Airflow: 154 CFM(4.3 m3/min)
Bearing Type: Ball
Brand: Delta Electronics
Current Type: DC
Depth: 38 mm
Factory Pack Quantity: Factory Pack Quantity: 48
Features: Locked Rotor Sensor
Housing Material: Plastic
IP Rating: IP54
Manufacturer: Delta Electronics
Noise: 64 dBA
Operating Supply Voltage: 12 VDC
Packaging: Bulk
Power Rating: 23.52 W
Pressure Type: 36.79 mmAq
Product Category: DC Fans
Product Type: DC Fans
Series: PFB
Speed: 7000 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Tubeaxial
Вес, г 250

Техническая документация

Datasheet
pdf, 534 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.