151-80-314-00-004101, IC & Component Sockets

151-80-314-00-004101, IC & Component Sockets
Изображения служат только для ознакомления,
см. техническую документацию
350 шт., срок 7-9 недель
800 руб.
от 10 шт.590 руб.
от 30 шт.463 руб.
от 120 шт.416.85 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8004669090
Артикул: 151-80-314-00-004101
Бренд: Precidip

Описание

Connectors\IC & Component Sockets
Male Pin Headers
Preci-Dip Male Pin Headers are manufactured to high quality standards. Offered in a variety of pin diameters and body lengths, Preci-Dip Male Pin Headers are precision machined to precise dimensions. Preci-Dip Male Pin Headers are typically plated gold for high conductivity and corrosion resistance or RoHs compliant tin for excellent solderability.

Технические параметры

Brand: Preci-dip
Contact Material: Brass
Contact Plating: Tin
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 30
Flammability Rating: UL 94 V-0
Housing Material: Polyester(PCT)
Manufacturer: Preci-dip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Straight Pin
Number of Positions: 14 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: IC & Component Sockets
Product Type: IC & Component Sockets
Product: PCB Pins
Row Spacing: 7.62 mm
Subcategory: IC & Component Sockets
Termination Style: Through Hole
Вес, г 2.01

Техническая документация

Datasheet
pdf, 13 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.