Minibend L-5, RF Cable Assemblies Assembly: minibend_L cable with male SMA plug connectors on both ends. Length: 5 Inches

Minibend L-5, RF Cable Assemblies Assembly: minibend_L cable with male SMA plug connectors on both ends. Length: 5 Inches
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 050 руб.
Добавить в корзину 1 шт. на сумму 26 050 руб.
Номенклатурный номер: 8004669612
Артикул: Minibend L-5
Бренд: HUBER+SUHNER

Описание

Wire & Cable\Cable Assemblies\RF Cable Assemblies
MICROBEND™, MINIBEND™ & NANOBEND™ Cable Assemblies HUBER+SUHNER MICROBEND™, MINIBEND™, and NANOBEND™ Cable Assemblies provide high performance, a low profile, and flexibility, making them ideal for a range of applications. These cable assemblies feature 50Ω impedance and configurations applicable up to 110GHz frequency, depending on the series. HUBER+SUHNER MICROBEND, MINIBEND, and NANOBEND Cable Assemblies offer stock delivery on standard lengths.

Технические параметры

Brand: HUBER+SUHNER
Cable Length: 127 mm
Cable Type: 0.141 Conformable Semi-Rigid
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector A Series: SMA
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Connector B Series: SMA
Factory Pack Quantity: 1
Impedance: 50 Ohms
Manufacturer: HUBER+SUHNER
Maximum Frequency: 26.5 GHz
Minimum Frequency: 0 Hz
Part # Aliases: 80337292
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Вес, г 150

Техническая документация

Datasheet
pdf, 362 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.