72W-32S1-32S1-06440, RF Cable Assemblies

4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
69 980 руб.
Добавить в корзину 1 шт. на сумму 69 980 руб.
Номенклатурный номер: 8004670023
Артикул: 72W-32S1-32S1-06440

Описание

Wire & Cable\Cable Assemblies\RF Cable Assemblies
RFlex® Cable Assemblies

Rosenberger RFlex® Cable Assemblies features RTK Flex 402 cable providing maximum flexibility and triple-shielding (relative shielding of -100dB minimum). The Rosenberger connectors on either end feature gold-plated center contacts, passivated stainless steel coupling nuts, and PTFE dielectric. Rosenberger RFlex Cable Assemblies offer excellent performance over a broad frequency range (-20dB return loss typical at DC to 18GHz), and the over-molded strain relief is rugged and durable.

Технические параметры

Brand: Rosenberger
Cable Length: 2 ft
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector A Series: SMA
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Connector B Series: SMA
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Manufacturer: Rosenberger
Maximum Frequency: 18 GHz
Minimum Frequency: 1 GHz
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Tradename: RFlex
Вес, г 49

Техническая документация

Datasheet L72-448-610
pdf, 56 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.