W1S102-K00S3, RF Adapters - Between Series WSMP(M)-RPC-2.92(F) Adapter

W1S102-K00S3, RF Adapters - Between Series WSMP(M)-RPC-2.92(F) Adapter
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
130 300 руб.
Добавить в корзину 1 шт. на сумму 130 300 руб.
Номенклатурный номер: 8004670028
Артикул: W1S102-K00S3

Описание

Connectors\RF Interconnects\RF Adapters\RF Adapters - Between Series
WSMP™ Coaxial Miniature RF Connectors
Rosenberger WSMP™Coaxial Miniature RF Connectors are a push-on interconnect system that presents superior flexibility. The WSMP series miniature connectors offer 50Ω impedance and a high-frequency performance up to 100GHz. These components feature center-to-center spacing of 2.15mm with a board-to-board height of 4.99mm. Rosenberger WSMP connectors meet a range of standard and custom configurations in military, space, and commercial high-density applications.

Технические параметры

Body Material: Stainless Steel
Brand: Rosenberger
Contact Material: Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Manufacturer: Rosenberger
Maximum Frequency: 40 GHz
Minimum Frequency: DC
Mounting Style: Free Hanging
Orientation: Straight
Part # Aliases: 339789
Product Category: RF Adapters-Between Series
Product Type: RF Adapters-Between Series
Series: WSMP
Side 1 Body Style: Bulkhead
Side 1 Gender: Plug(Male)
Side 1 Polarity: Normal
Side 1 RF Series: WSMP
Side 2 Body Style: Standard
Side 2 Gender: Jack(Female)
Side 2 Polarity: Normal
Side 2 RF Series: RPC-2.92
Subcategory: RF Adapters
Tradename: WSMP

Техническая документация

Datasheet
pdf, 334 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.