RFX2402E, RF Front End CMOS 2.4GHZ TRANSMIT/RECEIVE WLAN RFeIC

RFX2402E, RF Front End CMOS 2.4GHZ TRANSMIT/RECEIVE WLAN RFeIC
Изображения служат только для ознакомления,
см. техническую документацию
19971 шт., срок 7-9 недель
250 руб.
от 10 шт.190 руб.
от 100 шт.142 руб.
от 500 шт.112.93 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Альтернативные предложения2
Номенклатурный номер: 8004670030
Артикул: RFX2402E
Бренд: Skyworks Solutions

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Front End
RFX2402E 2.4GHz WLAN RFeIC®

Skyworks Solutions Inc. RFX2402E single-chip, single-die RFeIC® (RF Front-end Integrated Circuit) integrates all the RF functionality required for the latest wireless communications. The RFX2402E design incorporates the LNA, PA, transmit and receive switching circuitry, associated matching network, and a harmonic filter on a single-chip CMOS device. The PA power-detector circuit is also included. The RFX2402E is specifically designed to meet the requirements of 2.4GHz 802.11b/g/n/ac applications. RFX2402E offers high sensitivity and efficiency, excellent performance, low noise, and a small form factor. RFX2402E's high transmit signal linearity meets the standards for CCK and OFDM modulation. Skyworks RFX2402E RFeIC is well-suited for single-antenna applications. In addition, the RFX2402E provides the ideal building block for MIMO applications.

Технические параметры

Brand: Skyworks Solutions, Inc.
Development Kit: RFX2402E-EVB
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Skyworks
Maximum Data Rate: 54 Mbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Package / Case: QFN-16
Product Category: RF Front End
Product Type: RF Front End
Series: RFX2402E
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Вес, г 0.06

Техническая документация

Datasheet
pdf, 882 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.