SCRH104R-680, Power Inductors - SMD Inductor SMD 68uH 1.50A 265mohms100KHz

SCRH104R-680, Power Inductors - SMD Inductor SMD 68uH 1.50A 265mohms100KHz
Изображения служат только для ознакомления,
см. техническую документацию
800 шт., срок 7-9 недель
300 руб.
от 10 шт.230 руб.
от 100 шт.163 руб.
от 500 шт.143.25 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8004676930
Артикул: SCRH104R-680

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
SCRH Low Current SMD Inductors

Bel Signal Transformer SCRH Low Current SMD Inductors are wirewound power inductors in an open-frame or shielded construction. The Bel Signal Transformer SCRH inductors feature a compact flat-top design ideal for high-density circuit boards in cost-effective commercial and consumer applications. These inductors are also ideal for low-current applications, compatible with a wide variety of ICs, and capable of withstanding extreme soldering temperatures.

Технические параметры

Application: Power
Brand: Bel Signal Transformer
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 800
Inductance: 68 uH
Manufacturer: Bel
Maximum DC Current: 1.42 A
Maximum DC Resistance: 680 mOhms
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 1.5 A
Series: SCRH
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 30%
Type: Power Inductor
Вес, г 3.09

Техническая документация

Datasheet
pdf, 728 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.