AT90PWM2B-16SUR, 8-bit Microcontrollers - MCU AVR 8K FLASH 3PSC, 16MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 240 руб.
от 25 шт. —
1 020 руб.
от 100 шт. —
859 руб.
от 1000 шт. —
797.36 руб.
Добавить в корзину 1 шт.
на сумму 1 240 руб.
Описание
MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 24-Pin SOIC T/R
Технические параметры
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
DAC Channels | 1 |
DAC Resolution (bit) | 10 |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | AT90 |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 2 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 53 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | No |
Program Memory Size | 8KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 4 |
RAM Size | 512B |
SPI | 1 |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Datasheet
pdf, 13764 КБ