08155, Fan Accessories 254mm Wire Form Fan Guard, Bright Nickel Chrome Finis
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
199 шт., срок 7-9 недель
700 руб.
от 10 шт. —
650 руб.
от 100 шт. —
574 руб.
Добавить в корзину 1 шт.
на сумму 700 руб.
Альтернативные предложения1
Описание
Thermal Management\Fans & Blowers\Fan Accessories
Wireform Fan GuardsQualtek Electronics Wireform Fan Guards are designed to improve the safety of various fans by preventing foreign objects from making contact with the spinning blades. These guards are constructed using metal wire, enabling sturdy protection in a low profile with minimal obstruction of airflow. Qualtek Electronics Wireform Fan Guards come in various sizes ranging from 35mm to 280mm, and feature stainless steel, bright nickel chrome, or black E.D. finishes.
Технические параметры
Brand: | Qualtek |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
For Use With: | Fans |
Manufacturer: | Qualtek |
Product Category: | Fan Accessories |
Product Type: | Fan Cords and Accessories |
Product: | Fan Guards and Filters |
Subcategory: | Fans, Blowers & Accessories |
Type: | Guard |
California Prop 65 | Warning Information |
ECCN | EAR99 |
Environmental Information | http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd |
Fan Accessory Type | Finger Guard |
Features | 13 Rings |
Fits Fan Size | 254mm Sq |
HTSUS | 8414.90.1040 |
Material | Steel, Nickel Plated |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | 08 -> |
Техническая документация
Datasheet 08155
pdf, 213 КБ
Datasheet 08155
pdf, 187 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.