08189, Fan Accessories 92mm Wire Form Fan Guard, Bright Nickel Chrome Finish

08189, Fan Accessories 92mm Wire Form Fan Guard, Bright Nickel Chrome Finish
Изображения служат только для ознакомления,
см. техническую документацию
285 шт., срок 7-9 недель
170 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8004681105
Артикул: 08189

Описание

Thermal Management\Fans & Blowers\Fan Accessories
Wireform Fan Guards

Qualtek Electronics Wireform Fan Guards are designed to improve the safety of various fans by preventing foreign objects from making contact with the spinning blades. These guards are constructed using metal wire, enabling sturdy protection in a low profile with minimal obstruction of airflow. Qualtek Electronics Wireform Fan Guards come in various sizes ranging from 35mm to 280mm, and feature stainless steel, bright nickel chrome, or black E.D. finishes.

Технические параметры

Brand: Qualtek
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Qualtek
Product Category: Fan Accessories
Product Type: Fan Cords and Accessories
Product: Fan Guards and Filters
Subcategory: Fans, Blowers & Accessories
Type: Guard
Вес, г 22.72

Техническая документация

Datasheet 08189
pdf, 174 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.