VCAS120656F111RP, Varistors 40VAC 56VDC 0.7J 180pF 68 V 110V

VCAS120656F111RP, Varistors 40VAC 56VDC 0.7J 180pF 68 V 110V
Изображения служат только для ознакомления,
см. техническую документацию
1972 шт., срок 7-9 недель
260 руб.
от 10 шт.220 руб.
от 100 шт.159 руб.
от 500 шт.122.78 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8004689409
Артикул: VCAS120656F111RP
Бренд: Kyocera AVX

Описание

Circuit Protection\Varistors
Solutions for Automotive Safety Electronics
KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 180 pF
Clamping Voltage: 110 V
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 1206(3216 metric)
Peak Surge Current: 100 A
Product Category: Varistors
Product Type: Varistors
Product: MLVs
Qualification: AEC-Q200
Series: VCAS
Subcategory: Varistors
Surge Energy Rating: 700 mJ
Termination Style: SMD/SMT
Tolerance: 10%
Tradename: TransGuard
Type: Multilayer Varistors for Automotive Applications
Varistor Voltage: 68 V
Voltage Rating AC: 40 VAC
Voltage Rating DC: 56 VDC

Техническая документация

Datasheet
pdf, 1178 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.