DC1331D, Power Management IC Development Tools 12 Channel Multicell Battery Monitor with Daisy Chain Interface, Generation 1

DC1331D, Power Management IC Development Tools 12 Channel Multicell Battery Monitor with Daisy Chain Interface, Generation 1
Изображения служат только для ознакомления,
см. техническую документацию
45 150 руб.
Добавить в корзину 1 шт. на сумму 45 150 руб.
Номенклатурный номер: 8004690477
Артикул: DC1331D
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Оценочная плата управления питанием монитора батареи LTC6802-1

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 10 V to 50 V
Interface Type: USB
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Series: LTC6802-1
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC6802-1
Type: Battery Management
ECCN EAR99
Function Battery Monitor
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) Not Applicable
Package Box
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Power Management
Utilized IC / Part LTC6802-1

Техническая документация

Datasheet
pdf, 749 КБ
Datasheet DC1331D
pdf, 1522 КБ