LT1457CN8#PBF, Precision Amplifiers Dual, Precision JFET Input Op Amp

Фото 1/2 LT1457CN8#PBF, Precision Amplifiers Dual, Precision JFET Input Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
2 060 руб.
от 10 шт.1 770 руб.
от 50 шт.1 580 руб.
от 100 шт.1 366.74 руб.
Добавить в корзину 1 шт. на сумму 2 060 руб.
Номенклатурный номер: 8004691022
Артикул: LT1457CN8#PBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: Precision JFET Input Operational Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 100 dB
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Factory Pack Quantity: 50
Gain V/V: 300 V/mV
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 50 pA
In - Input Noise Current Density: 0.0015 pA/rtHz
Input Type: JFET
Ios - Input Offset Current: 4 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 2 Channel
Operating Supply Current: 1.8 mA
Output Current per Channel: 6 mA
Package/Case: PDIP-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 102 dB
Shutdown: No Shutdown
SR - Slew Rate: 4 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 9 V
Voltage Gain dB: 51 dB
Vos - Input Offset Voltage: 200 uV
Вес, г 5

Техническая документация

Datasheet
pdf, 216 КБ