3312NL, DC Fans DC Tubeaxial Fan, 92x92x32mm, 12VDC, 33CFM, 0.8W, 24dBA, 1850RPM, Ball Bearing
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 шт., срок 7-9 недель
12 590 руб.
от 10 шт. —
11 160 руб.
от 25 шт. —
9 740 руб.
Добавить в корзину 1 шт.
на сумму 12 590 руб.
Описание
Thermal Management\Fans & Blowers\Fans\DC Fans
Critical Medical Productsebm-papst Critical Medical Products are designed to meet the complex requirements encountered in the medical technology field, including compact sizes, efficiency, and quiet operation. ebm-papst has engineered a wide range of fans and motors that are compact, efficient, and virtually silent, delivering the precision needed while keeping patient comfort top of mind. ebm-papst fans and blowers are ideal for use in CAT / PET scans (X-ray equipment), hospital beds, medical-related equipment, blood gas analyzers, and CPAP devices. Applications for the motors and drives include ventilation and respiratory monitors, MRI / operating tables, imaging machinery, patient lifters, dialysis machines, and respirators. ebm-papst Critical Medical Products are essential components in the medical industry.
Технические параметры
Airflow: | 33 CFM(0.93 m3/min) |
Bearing Type: | Ball |
Brand: | ebm-papst |
Current Type: | DC |
Depth: | 32 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Material: | Plastic |
IP Rating: | IP20 |
Manufacturer: | ebm-papst |
Noise: | 24 dBA |
Operating Supply Voltage: | 12 VDC |
Power Rating: | 800 mW |
Product Category: | DC Fans |
Product Type: | DC Fans |
Series: | 3300N |
Speed: | 1850 RPM |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Wire Leads-2 |
Type: | Tubeaxial |
Approval Agency | CE, CSA, UL, VDE |
ECCN | EAR99 |
Fan Type | Tubeaxial |
HTSUS | 8414.59.6590 |
Lifetime @ Temp. | 80000 Hrs @ 40В°C |
Material - Blade | Polyamide(PA), Nylon, Fiberglass Reinforced |
Material - Frame | Polybutylene Terephthalate(PBT), Fiberglass Reinf |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Noise | 24.0dB(A) |
Operating Temperature | -4 ~ 167В°F(-20 ~ 75В°C) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | 3300N-> |
Size / Dimension | Square-92mm L x 92mm H |
Termination | 2 Wire Leads |
Voltage Range | 6 ~ 15VDC |
Weight | 0.419 lb(190.06 g) |
Width | 32.00mm |
Вес, г | 190 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.