TL084CPW, Operational Amplifiers - Op Amps Quad JFET-Input

TL084CPW, Operational Amplifiers - Op Amps Quad JFET-Input
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.220 руб.
от 100 шт.172 руб.
от 500 шт.126.83 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8004695607
Артикул: TL084CPW
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps

Технические параметры

Amplifier Type: JFET Operational Amplifiers
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 86 dB
Dual Supply Voltage: +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density: 18 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 810
GBP - Gain Bandwidth Product: 3 MHz
Ib - Input Bias Current: 400 pA
In - Input Noise Current Density: 0.01 pA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: 18 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: 3.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 1.4 mA
Operating Supply Voltage: 15 V
Output Current per Channel: 10 mA
Package / Case: TSSOP-14
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: TL084
Shutdown: No Shutdown
SR - Slew Rate: 13 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 30 V
Supply Voltage - Min: 7 V
Technology: BiFET
Vcm - Common Mode Voltage: Negative Rail+4 V to Positive Rail-4 V
Voltage Gain dB: 106.02 dB
Vos - Input Offset Voltage: 15 mV
Amplifier Type JFET Operational Amplifiers
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 70 dB
Dual Supply Voltage +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density 18 nV/sqrt Hz
Factory Pack Quantity 90
GBP - Gain Bandwidth Product 3 MHz
Height 1.15 mm
Ib - Input Bias Current 400 pA
In - Input Noise Current Density 0.01 pA/sqrt Hz
Length 5 mm
Manufacturer Texas Instruments
Maximum Dual Supply Voltage 18 V
Maximum Operating Temperature +70 C
Minimum Dual Supply Voltage 3.5 V
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Current 1.4 mA
Operating Supply Voltage 15 V
Package / Case TSSOP-14
Packaging Tube
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
RoHS Details
Series TL084
Shutdown No Shutdown
SR - Slew Rate 13 V/us
Supply Type Single, Dual
Supply Voltage - Max 36 V
Supply Voltage - Min 7 V
Technology BiFET
Unit Weight 0.002018 oz
Vcm - Common Mode Voltage Negative Rail+4 V to Positive Rail-4 V
Voltage Gain dB 106.02 dB
Vos - Input Offset Voltage 3 mV
Width 4.4 mm
Вес, г 0.06

Техническая документация

Datasheet TL08xx
pdf, 2454 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем