CX1210MKX7R7BB105, 16V 1uF X7R 1210 20% Thickness=1.6mm

CX1210MKX7R7BB105, 16V 1uF X7R 1210 20% Thickness=1.6mm
Изображения служат только для ознакомления,
см. техническую документацию
6000 шт., срок 7 недель
90 руб.
Кратность заказа 2000 шт.
от 4000 шт.88 руб.
Добавить в корзину 2000 шт. на сумму 180 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025452339
Артикул: CX1210MKX7R7BB105
Бренд: Pulse Electronics

Описание

Surface-Mount Ceramic X2Y® EMI Filter Capacitors

Pulse Electronics Surface-Mount Ceramic X2Y® EMI Filter Capacitors offer a 10V DC to 100V DC rated voltage range, 1µF maximum capacitance rating, and ±20% tolerance. These capacitors comprise two Y-capacitors and one X-capacitor, integrated into a 4-terminal device. X2Y capacitors feature a unique multilayer construction that provides noise cancellation within the device, reducing ESL from nH to pH levels. These X2Y products provide superior decoupling and filtering by using the distinctive balance between the Y-capacitors and the shielded multilayer structure. Pulse Electronics X2Y EMI Filter Capacitors are suitable for EMI filtering on DC motors, high-speed data-line filtering, sensors, audio, and decoupling of supply lines on high-speed digital circuits.

Технические параметры

Brand: Pulse Electronics
Capacitance - nF: 1000 nF
Capacitance: 1 uF
Factory Pack Quantity: Factory Pack Quantity: 2000
Ground Terminal: 1.2 mm
Manufacturer: Pulse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Package / Case: 1210(3225 metric)
Part # Aliases: 12102R105M7BB0D
Product Category: Feed Through Capacitors
Product Type: Feed Through Capacitors
Product: Three Terminal Filter Capacitors
Series: X2Y
Subcategory: Filters
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: X2Y
Type: Surface Mount Ceramic EMI Filter Capacitor
Voltage Rating DC: 16 VDC

Техническая документация

Datasheet
pdf, 1359 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.