74LVCE1G02SE-7, Logic Gates LOGIC LVCE NOR GATE 1

74LVCE1G02SE-7, Logic Gates LOGIC LVCE NOR GATE 1
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.90 руб.
от 100 шт.47 руб.
от 1000 шт.33.63 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8004701223
Артикул: 74LVCE1G02SE-7
Бренд: DIODES INC.

Описание

Semiconductors\Logic ICs\Logic Gates
74LVCE1Gxx Single Gate Logic Devices

Diodes Incorporated 74LVCE1Gxx Single Gate Logic Devices are built on an advanced 5V CMOS process and offers performance enhancements over existing alternatives. The Diodes Incorporated 74LVCE1Gxx family provides users with the eight most popular standard logic functions in SOT25 and SOT353 package options. The 74LVCE1Gxx extended specification products address higher performance application requirements by operating down to 1.4V and providing a 30% enhancement in switching speeds at 1.8V as compared to the standard LVC family.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: NOR
High Level Output Current: -32 mA
Logic Family: LVCE
Logic Function: NOR
Logic Type: CMOS
Low Level Output Current: 32 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Gates: 1 Gate
Number of Input Lines: 2 Input
Number of Output Lines: 1 Output
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Package / Case: SOT-353
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gate
Propagation Delay Time: 3.6 ns
Series: 74LVCE1G
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.4 V
Вес, г 0.02

Техническая документация

Datasheet
pdf, 268 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем