4455CLED-915-PER, Sub-GHz Development Tools EZRadio 915MHz, +10dBm transceiver evaluation board

4455CLED-915-PER, Sub-GHz Development Tools EZRadio 915MHz, +10dBm transceiver evaluation board
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
14 220 руб.
Добавить в корзину 1 шт. на сумму 14 220 руб.
Номенклатурный номер: 8004703252
Артикул: 4455CLED-915-PER

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Sub-GHz Development Tools
EZRadio Tools
Silicon Labs has a wide variety of development tools, demo kits, test cards, and software to assist with embedded RF design. Many of these come in tested at various frequencies (315, 434, 868, and 915MHz) and with various antenna options (BIFA, Loop, xLoop, 50Ω). From one-way Advanced Encryption Standard (AES), AES wireless automated control, wireless remote control, one-way or two-way key Fob, Silicon Labs has a solution to your designs with these development tools, kits, and test cards.

Технические параметры

Brand: Silicon Labs
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Low-Current OOK/(G)FSK Sub-GHz Transceiver
Frequency: 915 MHz
Interface Type: USB
Manufacturer: Silicon Laboratories
Packaging: Bulk
Part # Aliases: 4455CLED-915-PER-K
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Evaluation Boards
Protocol - Sub GHz: Sub GHz
Subcategory: Development Tools
Tool Is For Evaluation Of: Si4455
Вес, г 191.2

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.