SI34061-A-GM, Power Switch ICs - POE / LAN IEEE 802.3at Type 2 PD interface with high-efficiency dc-dc converter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17713 шт., срок 7-9 недель
960 руб.
от 10 шт. —
710 руб.
от 100 шт. —
599 руб.
от 490 шт. —
529.22 руб.
Добавить в корзину 1 шт.
на сумму 960 руб.
Описание
Semiconductors\Power Management ICs\Power Switch ICs - POE / LAN
Si3406 Power Over Ethernet Plus (PoE+) DeviceSkyworks Si3406 Power Over Ethernet Plus (PoE+) Powered Devices integrate all power management, and control functions required in a Power-over-Ethernet Plus (PoE+) Powered Device (PD) application. These devices convert the high voltage supplied over a 10/100/1000BASE-T Ethernet connection to a regulated, low-voltage output supply. The optimized architecture of these devices minimizes the solution footprint and external BOM (Bill of Materials) cost and enables the use of low-cost external components while maintaining high performance.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Current Limit: | 10.5 mA |
Duty Cycle - Max: | 75% |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Skyworks |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 2.7 V to 57 V |
Package / Case: | QFN-24 |
Packaging: | Tray |
Product Category: | Power Switch ICs-POE/LAN |
Product Type: | Power Switch ICs-POE/LAN |
Series: | Si3406x |
Standard: | 802.3at |
Subcategory: | Switch ICs |
Type: | Powered Device-PD |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | No |
Supplier Package | QFN EP |
Вес, г | 29.83 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.