HM2R65PA5100N9LF, Hard Metric Connectors MPACS 5R RA REC AB 25P

HM2R65PA5100N9LF, Hard Metric Connectors MPACS 5R RA REC AB 25P
Изображения служат только для ознакомления,
см. техническую документацию
1 130 руб.
от 10 шт.920 руб.
от 108 шт.811 руб.
от 252 шт.712.68 руб.
Добавить в корзину 1 шт. на сумму 1 130 руб.
Номенклатурный номер: 8004705800
Артикул: HM2R65PA5100N9LF
Бренд: Amphenol

Описание

Connectors\Backplane Connectors\Hard Metric Connectors
125-позиционная розетка, гнездовые гнезда, разъем 0,079 дюйма (2,00 мм), край платы, сквозное отверстие, под прямым углом

Технические параметры

Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 36
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Insulation Resistance: 10000 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 125 Position
Number of Rows: 5 Row
Packaging: Tray
Pitch: 2 mm
Product Category: Hard Metric Connectors
Product Type: Hard Metric Connectors
Product: Receptacles
Series: Millipacs
Subcategory: Backplane Connectors
Termination Style: Press Fit
Tradename: Millipacs
Type: Module Type AB
Voltage Rating: 750 V
Base Product Number HM2R65 ->
Connector Style AB 25
Connector Type Receptacle, Female Sockets
Contact Finish Gold
Contact Finish Thickness 30.0Вµin (0.76Вµm)
Current Rating (Amps) 1.5A
ECCN EAR99
HTSUS 8536.69.4040
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Board Edge, Through Hole, Right Angle
Number of Positions 125
Number of Positions Loaded All
Number of Rows 5
Operating Temperature -55В°C ~ 125В°C
Package Tray
Pitch 0.079"" (2.00mm)
RoHS Status RoHS Compliant
Series MillipacsВ® ->
Termination Press-Fit
Video File Amphenol ICC’s Millipacs® High Speed Connectors
Voltage Rating 750Vrms

Техническая документация