2226880-1, CONN KIT RCPT BACKPLANE MT V66.4

2226880-1, CONN KIT RCPT BACKPLANE MT V66.4
Изображения служат только для ознакомления,
см. техническую документацию
133 200 руб.
от 10 шт.123 400 руб.
Добавить в корзину 1 шт. на сумму 133 200 руб.
Номенклатурный номер: 8025536075
Артикул: 2226880-1
Бренд: Raychem

Описание

Ruggedized Optical Backplane Interconnect System

TE Connectivity's (TE) Ruggedized Optical Backplane Interconnect System provides a high-density, blind-mate optical interconnect in a backplane / daughtercard configuration. The system meets VITA 66.1 and 66.4 standards with full-size or half-size modules. The VITA 66.1 modules are full width and accommodate two MT ferrules while the VITA 66.4 modules are half width and hold a single MT ferrule. Two modules can be fit into the same space as a VITA 66.1 modules. The plug (daughtercard) connector housing utilizes a slot feature to facilitate cleaning the MT interfaces, and locating post features helps ensure a proper position on the backplane and daughtercard. These connectors are designed to maximize optical performance. Typical applications for TE Ruggedized Optical Backplane Interconnect System are embedded computing, avionics and vetronics, secure communications, radar, processing, and imaging and targeting.

Технические параметры

Brand: TE Connectivity/Raychem
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Product Category: Fiber Optic Connectors
Product Type: Fiber Optic Connectors
Series: VITA 66.4
Subcategory: Fiber Optic
Tradename: VITA 66

Техническая документация

Datasheet
pdf, 611 КБ