ECW-U2153JC9, Film Capacitors .015uF 250VDC 5% PEN FILM 1913

ECW-U2153JC9, Film Capacitors .015uF 250VDC 5% PEN FILM 1913
Изображения служат только для ознакомления,
см. техническую документацию
3000 шт., срок 7-9 недель
350 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Альтернативные предложения1
Номенклатурный номер: 8004713860
Артикул: ECW-U2153JC9
Бренд: Panasonic

Описание

Passive Components\Capacitors\Film Capacitors
Polymer & Film MLCC Alternatives Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Технические параметры

Brand: Panasonic
Capacitance - nF: 15 nF
Capacitance - pF: 15000 pF
Capacitance: 0.015 uF
Dielectric: Polyethylene Naphthalate(PEN)
Factory Pack Quantity: 3000
Manufacturer: Panasonic
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Number of Pins: 2 Pin
Package/Case: 1913(4833 metric)
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: Stacked Film Capacitors
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 5%
Type: Stacked Metallized Film Chip Capacitors
Voltage Rating DC: 250 VDC
Вес, г 1

Техническая документация

Datasheet
pdf, 595 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.