MAX1819EBL33+T, LDO Voltage Regulators 500mA Low-Dropout Linear Regulator in UCSP

MAX1819EBL33+T, LDO Voltage Regulators 500mA Low-Dropout Linear Regulator in UCSP
Изображения служат только для ознакомления,
см. техническую документацию
1 200 руб.
от 10 шт.1 000 руб.
от 100 шт.741 руб.
от 250 шт.653.88 руб.
Добавить в корзину 1 шт. на сумму 1 200 руб.
Номенклатурный номер: 8004717457
Артикул: MAX1819EBL33+T
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators

Технические параметры

Brand: Maxim Integrated
Dropout Voltage - Max: 232 mV
Dropout Voltage: 133 mV
Factory Pack Quantity: Factory Pack Quantity: 2500
Ib - Input Bias Current: 125 uA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Line Regulation: 0%
Load Regulation: 0.4%
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 500 mA
Output Type: Adjustable, Fixed
Output Voltage: 3.3 V
Package/Case: UCSP-6
Part # Aliases: MAX1819
Pd - Power Dissipation: 0.84 W
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Quiescent Current: 125 uA
Reference Voltage: 1.25 V
Series: MAX1819
Subcategory: PMIC-Power Management ICs
Voltage Regulation Accuracy: 1%
Вес, г 0.3

Техническая документация

Datasheet
pdf, 630 КБ