MAX6970AUE+, LED Lighting Drivers 8-Port, 36V Constant-Current LED Driver

MAX6970AUE+, LED Lighting Drivers 8-Port, 36V Constant-Current LED Driver
Изображения служат только для ознакомления,
см. техническую документацию
1 760 руб.
от 10 шт.1 470 руб.
от 96 шт.1 150 руб.
от 288 шт.1 013.75 руб.
Добавить в корзину 1 шт. на сумму 1 760 руб.
Номенклатурный номер: 8004718251
Артикул: MAX6970AUE+
Бренд: Analog Devices

Описание

Semiconductors\Driver ICs\LED Lighting Drivers

Технические параметры

Brand: Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 96
Features: Constant Current
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Outputs: 8 Output
Output Current: 55 mA
Output Voltage: 36 V
Package/Case: TSSOP-16
Packaging: Tube
Part # Aliases: MAX6970
Pd - Power Dissipation: 1702 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: MAX6970
Subcategory: Driver ICs
Supply Current - Max: 30 mA
Topology: Boost
Вес, г 0.17

Техническая документация

Datasheet MAX6970AAE+
pdf, 204 КБ