MAX807LCUE+, Supervisory Circuits Full-Featured P Supervisory Circuit with 1.5 Reset Accuracy

MAX807LCUE+, Supervisory Circuits Full-Featured P Supervisory Circuit with 1.5 Reset Accuracy
Изображения служат только для ознакомления,
см. техническую документацию
3 100 руб.
от 10 шт.2 660 руб.
Добавить в корзину 1 шт. на сумму 3 100 руб.
Номенклатурный номер: 8004718348
Артикул: MAX807LCUE+
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
Контрольные цепи Full-Featured uP Supervisory Circuit with +/-1.5% Reset Accuracy

Технические параметры

Accuracy: 1.5%
Battery Backup Switching: Backup
Brand: Maxim Integrated
Chip Enable Signals: Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 96
Manual Reset: Manual Reset
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 70 uA
Output Type: Active High, Active Low
Overvoltage Threshold: 4.75 V
Package/Case: TSSOP-16
Packaging: Tube
Part # Aliases: MAX807L
Pd - Power Dissipation: 533 mW
Power Fail Detection: Yes
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Series: MAX807L
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 0 V
Threshold Voltage: 4.675 V
Type: Voltage Supervisory
Undervoltage Threshold: 4.6 V
Watchdog Timers: Watchdog
Вес, г 0.17

Техническая документация

Datasheet
pdf, 264 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем