XR16M752IM48-F, UART Interface IC UART
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 510 руб.
от 10 шт. —
1 300 руб.
от 25 шт. —
1 180 руб.
Добавить в корзину 1 шт.
на сумму 1 510 руб.
Описание
Semiconductors\Interface ICs\UART Interface IC
8-Bit/VLIO UARTsMaxLinear 8-Bit/VLIO UARTs offer devices from 1 to 8 channels with FIFO sizes up to 128Bytes and simplify hardware design and software development. Each UART has a parallel 8-bit bus interface and offloads the serialization and de-serialization of the data from the MCU or processor.
Технические параметры
Brand: | MaxLinear |
Data Rate: | 16 Mb/s |
Description/Function: | Dual UART; 64 byte Tx and Rx FIFOs; Intel bus |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +85 C |
Memory Size: | 64 B |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 500 uA, 1 mA, 2 mA |
Operating Supply Voltage: | 1.8 V, 2.5 V, 3.3 V, 5 V |
Package / Case: | TQFP-48 |
Packaging: | Tray |
Product Category: | UART Interface IC |
Product Type: | UART Interface IC |
Product: | VLIO UARTs |
Series: | XR16M752 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 1.62 V |
Type: | UART with 64-Byte FIFO |
Automatic Hardware Flow Control | Yes |
Automatic Software Flow Control | Yes |
Automotive | No |
DMA Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
False Start Bit Detection | Yes |
Lead Shape | Gull-wing |
Maximum Data Rate | 16Mbps |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 500 |
Maximum Supply Current (mA) | 2 |
Minimum Operating Supply Voltage (V) | 1.62 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Process Technology | CMOS |
Receive FIFO (byte) | 64 |
Standard Package Name | QFP |
Standard Supported | RS-232|RS-422|RS-485 |
Supplier Package | TQFP |
Transmit FIFO (byte) | 64 |
Transmitter and Receiver FIFO Counter | No |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Вес, г | 9.07 |
Техническая документация
Datasheet
pdf, 581 КБ
Datasheet XR16M752IM48-F
pdf, 770 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем