KITXE164FMEKV1TOBO1, Development Boards & Kits - Other Processors

KITXE164FMEKV1TOBO1, Development Boards & Kits - Other Processors
Изображения служат только для ознакомления,
см. техническую документацию
29 090 руб.
Добавить в корзину 1 шт. на сумму 29 090 руб.
Номенклатурный номер: 8004723355
Артикул: KITXE164FMEKV1TOBO1

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
Development Tools
Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Технические параметры

Brand: Infineon Technologies
Core: C166SV2
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Infineon
Part # Aliases: KIT_XE164FM_EK_V1 SP000508712
Product Category: Development Boards & Kits-Other Processors
Product Type: Development Boards & Kits-Other Processors
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: XE162FM, XE164FM, XE167FM
Вес, г 233.9

Техническая документация

Datasheet
pdf, 1773 КБ