FGG.1B.306.CLAD76Z, Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET

FGG.1B.306.CLAD76Z, Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
12 320 руб.
от 5 шт.10 560 руб.
Добавить в корзину 1 шт. на сумму 12 320 руб.
Номенклатурный номер: 8004724015
Артикул: FGG.1B.306.CLAD76Z
Бренд: Lemo

Описание

B Connectors
LEMO B Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The push-pull latching mechanism provides a secure connection while the density of the contacts offer panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO B Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions.

Технические параметры

Brand: LEMO
Connector Type: Straight Plug
Contact Gender: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP50
Manufacturer: LEMO
Mounting Style: Cable
Number of Contacts: 6 Contact
Product Category: Circular Push Pull Connectors
Product Type: Circular Push Pull Connectors
Product: Connectors
Series: 1B
Shell Material: Metal
Shell Plating: Chrome
Subcategory: Circular Connectors
Termination Style: Solder
Tradename: B Series

Техническая документация

Datasheet
pdf, 54 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.