a15037-112, Thermal Interface Products KIT,Tgon 805,A0 12.70x19.05mm,TO220

a15037-112, Thermal Interface Products KIT,Tgon 805,A0 12.70x19.05mm,TO220
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
139 500 руб.
Добавить в корзину 1 шт. на сумму 139 500 руб.
Номенклатурный номер: 8004724176
Артикул: a15037-112
Бренд: Laird Technologies

Описание

Thermal Management\Thermal Interface Products
Tgon™ 805 Series Thermal Interface Pads

Laird Performance Materials Tgon™ 805 Series Thermal Interface Pads feature a grain-oriented and plate-like structure that provides a high thermal conductivity. These interface pads include high thermal conductivity of 5W/mK on the Z-axis and 240W/mK in the X-Y axis. The Tgon 805 series are available with proprietary pressure-sensitive adhesive on one side that minimizes impact on thermal performance. These interface pads offer >98% graphite, low thermal resistance, and high performance. The Tgon 805 series is ideal for use in power conversion equipment, power supplies, large telecommunications switching hardware, and notebook computers.

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: Factory Pack Quantity: 2
Manufacturer: Laird Performance Materials
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Series: Tgon 805
Subcategory: Thermal Management
Tradename: Tgon

Техническая документация

Datasheet
pdf, 344 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.