QPA2611, RF Amplifier 8-12 GHz 5W PA

QPA2611, RF Amplifier 8-12 GHz 5W PA
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 770 руб.
от 25 шт.21 230 руб.
Добавить в корзину 1 шт. на сумму 29 770 руб.
Номенклатурный номер: 8004728132
Артикул: QPA2611
Бренд: Qorvo Inc.

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
QPA261x X-Band Power Amplifiers
Qorvo QPA261x X-Band Power Amplifiers are high-performance amplifiers fabricated with 0.15µm GaN on SiC process (QGaN15). These power amplifiers support tight lattice spacing requirements for phased array radar applications. The QPA261x amplifiers feature RF input and output ports that are matched to 50Ω and include integrated DC blocking capacitors. These power amplifiers are stored at -55°C to 150°C temperature range. The QPA261x amplifiers operate at -4V to 0V maximum gate voltage range. These power amplifiers are ideal for use in radar, communication, and Satcom.

Технические параметры

Brand: Qorvo
Development Kit: QPA2611EVB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain: 35.5 dB
Input Return Loss: 12 dB
Manufacturer: Qorvo
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Frequency: 8 GHz to 12 GHz
Operating Supply Current: 105 mA
Operating Supply Voltage: 24 V
Package / Case: QFN-24
Pd - Power Dissipation: 11 W
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: QPA2611
Subcategory: Wireless & RF Integrated Circuits
Technology: GaN SiC
Type: Power Amplifiers

Техническая документация

Datasheet QPA2611EVB
pdf, 916 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.