403CXXK12M00000, Crystals

10309 шт., срок 6-8 недель
200 руб.
от 10 шт.170 руб.
от 100 шт.134 руб.
от 500 шт.114.39 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8004728242
Артикул: 403CXXK12M00000

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
Surface Mount Quartz Crystals CTS Electronic Components' Surface Mount Quartz Crystals (Models 403, 405, 406, and 407) are ceramic packaged Crystals ideal for high-density circuit board applications. These Surface Mount Quartz Crystals from CTS Electronic Components offer reduced size, frequency ranges of 6-156.25MHz, operating temperature range of -40ºC to +85ºC, stable frequency over temperature and drive level, Tape & Reel packaging that is EIA-481-2 compliant, and reliable precision and excellent shock performance in wireless telecommunication devices.

Технические параметры

Brand: CTS Electronic Components
Drive Level: 10 uW
ESR: 60 Ohms
Factory Pack Quantity: 3000
Frequency Stability: 15 PPM
Frequency: 12 MHz
Load Capacitance: 8 pF
Manufacturer: CTS
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Product Category: Crystals
Product Type: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 15 PPM
Вес, г 0.02

Техническая документация

Datasheet
pdf, 132 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.