BLM18BD421SZ1D, Ferrite Beads

BLM18BD421SZ1D, Ferrite Beads
Изображения служат только для ознакомления,
см. техническую документацию
3970 шт., срок 6-8 недель
30 руб.
от 10 шт.25 руб.
от 100 шт.14 руб.
от 500 шт.8.71 руб.
Добавить в корзину 1 шт. на сумму 30 руб.
Номенклатурный номер: 8004734425
Артикул: BLM18BD421SZ1D
Бренд: Murata Electronics

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
Automotive Products for Infotainment
Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system.

Технические параметры

Brand: Murata Electronics
Factory Pack Quantity: Factory Pack Quantity: 4000
Impedance: 420 Ohms
Manufacturer: Murata
Maximum DC Current: 250 mA
Package / Case: 0603(1608 metric)
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Series: BLM18_xZ
Subcategory: Ferrites
Вес, г 0.01

Техническая документация

Datasheet
pdf, 359 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.