AXA02A36-L, Isolated DC/DC Converters - Through Hole 10W 18-75Vin 5V 2A

AXA02A36-L, Isolated DC/DC Converters - Through Hole 10W 18-75Vin 5V 2A
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 7-9 недель
11 130 руб.
от 5 шт.10 010 руб.
от 10 шт.9 930 руб.
от 20 шт.9 100.19 руб.
Добавить в корзину 1 шт. на сумму 11 130 руб.
Номенклатурный номер: 8004735987
Артикул: AXA02A36-L

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
AXA 10W DC-DC Converters
Artesyn Embedded Technologies AXA 10W DC-DC Converters are single or dual output modules that deliver up to 10W output power. These DC-DC converters operate with 87% typical efficiency and high thermal performance over a -40ºC to +85ºC temperature range. Artesyn AXA 10W DC-DC Converters feature an ultra-wide 4: 1 input range with excellent output voltage regulation. These DC-DC converters are ideal for use in battery operated equipment, instrumentation, and distributed power applications.
Learn More

Технические параметры

Brand: Artesyn Embedded Technologies
Efficiency: 84%
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 75 V
Isolation Voltage: 1.5 kV
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +85 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 2 A
Output Power: 10 W
Output Voltage-Channel 1: 5 V
Package / Case: DIP-6
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: AXA 10
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 209 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.