SMS-203F, EMI Gaskets, Sheets, Absorbers & Shielding This is Frame. Cover is 861-SMS203C

SMS-203F, EMI Gaskets, Sheets, Absorbers & Shielding This is Frame. Cover is 861-SMS203C
Изображения служат только для ознакомления,
см. техническую документацию
704 шт., срок 6-8 недель
610 руб.
от 10 шт.510 руб.
от 100 шт.391 руб.
от 300 шт.343.17 руб.
Добавить в корзину 1 шт. на сумму 610 руб.
Номенклатурный номер: 8004738213
Артикул: SMS-203F
Бренд: LeaderTech

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.

Технические параметры

Brand: LeaderTech
Factory Pack Quantity: Factory Pack Quantity: 300
Manufacturer: LeaderTech
Mounting Style: SMD/SMT
Packaging: Reel, Cut Tape
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Shields
Series: SMS
Subcategory: EMI/RFI
Thickness: 0.2 in
Type: EMI/RFI Shield Frame, Two-Piece
Вес, г 6.1

Техническая документация

Datasheet
pdf, 855 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.