B84110A0000A005, Power Line Filters 05A 250V 2-LINE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
283 шт., срок 7-9 недель
2 900 руб.
от 10 шт. —
2 420 руб.
от 25 шт. —
2 130 руб.
от 50 шт. —
1 998.31 руб.
Добавить в корзину 1 шт.
на сумму 2 900 руб.
Альтернативные предложения1
Описание
Power\Power Condition\Power Line Filters
2-Line SIFI FiltersEPCOS SIFI Filters offer a compact design providing rated currents from 2 to 36A. Depending on the current rating, they are equipped with either tab connectors or threaded studs. For applications with low leakage, current, special medical versions are available. Depending on the performance needs, the EPCOS SIFI Filters offer different attenuation levels from normal to very high.
Технические параметры
Approvals: | UL, CSA, IEC/EN |
Brand: | EPCOS/TDK |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 165 |
Filter Type: | 1-Phase EMI/EMC Filter |
Inductance: | 39 mH |
Leakage Current: | 369 uA |
Manufacturer: | TDK |
Mounting Style: | Through Hole |
Operating Frequency: | 50 Hz, 60 Hz |
Packaging: | Bulk |
Part # Aliases: | B84110AA5 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | B84110A |
Subcategory: | Power Condition |
Termination Style: | Solder Pin |
Voltage Rating: | 250 VAC, 250 VDC |
Масса | 0.053 |
Серия | B84110 |
Current Rating (Max) | 0.5(A) |
Mounting Style | Through Hole |
Operating Frequency | 50/60(Hz) |
Operating Temp Range | -25C to 100C |
Operating Temperature Max Deg. C | 100C |
Operating Temperature Min Deg. C | -25C |
Product Depth (mm) | 30(mm) |
Product Height (mm) | 23(mm) |
Product Length (mm) | 56(mm) |
Termination | PC Pins |
Voltage Rating Max | 250VAC/250VDC |
Техническая документация
Видео
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.