84134111, Solid State Relays - Industrial Mount 90-280 VAC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 920 руб.
Добавить в корзину 1 шт.
на сумму 20 920 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Solid State SPST-NO (1 Form A) Hockey Puck
Технические параметры
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 90 VAC to 280 VAC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 6 mA to 10 mA |
IP Rating: | IP00 |
Load Current Rating: | 25 A |
Load Voltage Rating: | 48 VAC to 660 VAC |
Manufacturer: | Sensata |
Mounting Style: | Panel Mount |
Output Type: | MOSFET |
Package/Case: | Hockey Puck |
Part # Aliases: | GN84134111 |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | GN |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Indicator |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.41.0060 |
Load Current | 25A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC, Zero Cross |
Package | Bulk |
Package / Case | Hockey Puck |
RoHS Status | RoHS Compliant |
Series | GN -> |
Termination Style | Screw Terminal |
Voltage - Input | 90 ~ 280VAC |
Voltage - Load | 48V ~ 660V |
Вес, г | 86.5 |