XB3-24Z8US, Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz ZB 3.0, U.FL Ant, SMT

XB3-24Z8US, Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz ZB 3.0, U.FL Ant, SMT
Изображения служат только для ознакомления,
см. техническую документацию
994 шт., срок 7-9 недель
10 670 руб.
Добавить в корзину 1 шт. на сумму 10 670 руб.
Номенклатурный номер: 8004740820
Артикул: XB3-24Z8US
Бренд: Digi International

Описание

Embedded Solutions\Wireless & RF Modules\Zigbee Modules - 802.15.4
XBee® Family RF Modules
DIGI XBee ® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. DIGI has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, DIGI has an XBee module to meet their specific requirements.

Технические параметры

Antenna Connector Type: U.FL
Brand: DIGI
Factory Pack Quantity: Factory Pack Quantity: 36
Frequency: 2.4 GHz
Interface Type: SPI, UART
Manufacturer: DIGI
Moisture Sensitive: Yes
Operating Supply Voltage: 2.1 V to 3.6 V
Output Power: 8 dBm
Product Category: Zigbee Modules-802.15.4
Product Type: Zigbee Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee)
Range: 1200 m
Sensitivity: -103 dBm
Series: XBee3
Subcategory: Wireless & RF Modules
Supply Current Receiving: 15 mA
Supply Current Transmitting: 40 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Tradename: XBee3
Вес, г 30

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.