LM3940IMP-3.3/NOPB, LDO Voltage Regulators 1A LDO REG

Фото 1/5 LM3940IMP-3.3/NOPB, LDO Voltage Regulators 1A LDO REG
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 10 шт.490 руб.
от 100 шт.370 руб.
от 250 шт.323.37 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Альтернативные предложения1
Посмотреть аналоги6
Номенклатурный номер: 8004741868
Артикул: LM3940IMP-3.3/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\LDO Voltage Regulators
Описание Интегральные микросхемы и модульные драйверы SOT223 Характеристики
Категория Микросхема
Тип источника питания
Вид стабилизатор напряжения

Технические параметры

Brand: Texas Instruments
Dropout Voltage - Max: 0.8 V at 1A, 0.15 V at 100 mA
Dropout Voltage: 310 mV
Factory Pack Quantity: Factory Pack Quantity: 1000
Ib - Input Bias Current: 10 mA
Input Voltage, Max: 7.5 V
Input Voltage, Min: 4.5 V
Line Regulation: 40 mV
Load Regulation: 50 mV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 110 uA
Operating Temperature Range: -4
Output Current: 1 A
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-223-4
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Quiescent Current: 15 mA
Series: LM3940
Subcategory: PMIC-Power Management ICs
Input Voltage MAX 7.5V
Maximum Operating Temperature 125в„ѓ
Minimum Operating Temperature -40в„ѓ
Number Of Outputs 1
Output Configuration positive
Output Current 1A
Output Type Fixed
Output Voltage 3.3V
Voltage Dropout (Max) 200mV @ 100mA
Brand Texas Instruments
Dropout Voltage 310 mV
Dropout Voltage - Max 0.8 V at 1 A, 0.15 V at 100 mA
Factory Pack Quantity 2000
Ib - Input Bias Current 10 mA
Input Voltage MIN 4.5 V
Line Regulation 40 mV
Load Regulation 50 mV
Manufacturer Texas Instruments
Mounting Style SMD/SMT
Operating Supply Current 110 uA
Operating Temperature Range -40 C to+125 C
Package / Case SOT-223-4
Packaging Reel
Polarity Positive
Product Low Dropout Regulator
Product Category LDO Voltage Regulators
Quiescent Current 15 mA
RoHS Details
Series LM3940
Type Output Voltage
Accuracy 2.5%
Maximum Output Current 1A
Mounting Type Surface Mount
Package Type SOT-223
Pin Count 4
Regulator Type Low Dropout Voltage
Вес, г 0.11

Техническая документация

Datasheet
pdf, 1967 КБ
Datasheet
pdf, 2000 КБ
Datasheet LM3940
pdf, 1996 КБ