MIKROE-2379, Interface Development Tools MCP2517FD click

MIKROE-2379, Interface Development Tools MCP2517FD click
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 7-9 недель
7 100 руб.
Добавить в корзину 1 шт. на сумму 7 100 руб.
Номенклатурный номер: 8004742387
Артикул: MIKROE-2379
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
MIKROE-2379 MCP2517FD Click
Mikroe MIKROE-2379 MCP2517FD Click is a complete CAN solution that carries the MCP2517FD CAN FD controller and ATA6563 high-speed CAN transceiver from Microchip, as well as a DB9 9-pin connector. The click requires both 3.3V and 5V power supplies. Mikroe MIKROE-2379 MCP2517FD Click communicates with the target microcontroller through the SPI interface, with additional functionality provided by the following pins on the mikroBUS™ socket: AN, PWM, INT, TX, and RX.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V, 5 V
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Boards
Series: Wired-CAN-Click
Subcategory: Development Tools
Tool Is For Evaluation Of: ATA6563
Tradename: mikroBUS
Type: CAN Transceiver
Вес, г 41.17

Техническая документация

Datasheet
pdf, 238 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.