MIKROE-2382, GNSS / GPS Development Tools GSM-GPS click

MIKROE-2382, GNSS / GPS Development Tools GSM-GPS click
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 730 руб.
Добавить в корзину 1 шт. на сумму 22 730 руб.
Номенклатурный номер: 8004742388
Артикул: MIKROE-2382
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\GNSS / GPS Development Tools
Wireless Connectivity Click Boards

MikroElektronika Wireless Connectivity Click Boards add wireless communication interfaces into designs. Click Boards are based around the mikroBUS™ interface standard, and easily add incredible capabilities to systems. The devices are ideal for any type of WiFi networks which including medical, industrial networking, and building automation.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 850 MHz to 1.9 GHz
Interface Type: UART
Manufacturer: Mikroe
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V to 5 V
Product Category: GNSS/GPS Development Tools
Product Type: GPS Development Tools
Product: Add-On Boards
Series: Wireless-GPS/GNSS/GSM-Click
Subcategory: Development Tools
Tool Is For Evaluation Of: SIM808
Tradename: mikroBUS
Вес, г 36

Техническая документация

Datasheet
pdf, 1380 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.