MIKROE-2733, Security / Authentication Development Tools MAC Address click

MIKROE-2733, Security / Authentication Development Tools MAC Address click
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
2 560 руб.
Добавить в корзину 1 шт. на сумму 2 560 руб.
Номенклатурный номер: 8004742402
Артикул: MIKROE-2733
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Security / Authentication Development Tools
Click Boards™
MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Технические параметры

Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V, 5 V
Product Category: Security/Authentication Development Tools
Product Type: Security/Authentication Development Tools
Product: Add-On Boards
Series: Misc-Storage-Click
Subcategory: Development Tools
Tool Is For Evaluation Of: 24AA025E64
Tradename: mikroBUS

Техническая документация

Datasheet
pdf, 1380 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.