MIKROE-3076, Clock & Timer Development Tools Clock Gen 2 click

MIKROE-3076, Clock & Timer Development Tools Clock Gen 2 click
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
4 830 руб.
Добавить в корзину 1 шт. на сумму 4 830 руб.
Номенклатурный номер: 8004742424
Артикул: MIKROE-3076
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
Clock & Timing Click Boards Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.

Технические параметры

Brand: Mikroe
Factory Pack Quantity: 1
Frequency: 260 kHz to 66.6 MHz
Manufacturer: Mikroe
Operating Supply Voltage: 3.3 V
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Add-On Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: DS1087LU-266
Type: Clock Generator
Вес, г 48

Техническая документация

Datasheet
pdf, 1380 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.