MIKROE-4001, Antennas Rectangular NFC 40x30 Antenna

MIKROE-4001, Antennas Rectangular NFC 40x30 Antenna
Изображения служат только для ознакомления,
см. техническую документацию
34 шт., срок 7-9 недель
2 840 руб.
Добавить в корзину 1 шт. на сумму 2 840 руб.
Номенклатурный номер: 8004742496
Артикул: MIKROE-4001
Бренд: Mikroe

Описание

Passive Components\Antennas
Rectangular NFC Antennas

Mikroe Rectangular NFC Antennas are designed for use as an extension of development boards and placed remotely in a desired place. This includes plastic casings, existing products, or even under displays. The antenna is designed in a circular shape with a diameter of 40mm. This antenna is used for NFC and RFID applications that work on a 13.56MHz frequency. This antenna can be connected to an existing NFC Extend Click board or any device with the male U.FL connector.

Технические параметры

Brand: Mikroe
Center Frequency: 13.56 MHz
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Mikroe
Maximum Frequency: 13.56 MHz
Mechanical Style: PCB Trace
Mounting Style: PCB Mount
Number of Bands: 1 Band
Product Category: Antennas
Product Type: RFID/NFC Antennas
Product: PCB Antennas
Protocol - Sub GHz: NFC
Style: Square
Subcategory: Antennas
Type: Passive Antenna

Техническая документация

Datasheet
pdf, 219 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.