MACP-011014, Signal Conditioning 5-1225MHz 17.5dB 75 ohm

MACP-011014, Signal Conditioning 5-1225MHz 17.5dB 75 ohm
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 10 шт.740 руб.
от 25 шт.547 руб.
от 100 шт.474.95 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Номенклатурный номер: 8004742600
Артикул: MACP-011014
Бренд: MACOM

Описание

Passive Components\Signal Conditioning
MACP-011014 17.5dB Coupler MACOM MACP-011014 17.5dB Coupler is housed in a low-cost surface mount package. This coupler operates at 5MHz to 1225MHz frequency range, is RoHS compliant, lead-free, and 260 C reflow compatible. The MACP-011014 coupler is ideally suited for CATV broadband applications.

Технические параметры

Brand: MACOM
Factory Pack Quantity: 900
Frequency Range: 5 MHz to 1.225 GHz
Frequency: 5 MHz to 1.225 GHz
Impedance: 75 Ohms
Manufacturer: MACOM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: Couplers
Subcategory: Filters
Termination Style: SMD/SMT
Type: Broadband Coupler

Техническая документация

Datasheet
pdf, 739 КБ