F5QG737M5P2KK-J, Signal Conditioning RPLCMT PN 963-FSSCSR1T737MP2KK 700 MHz to 1 GHz 1.10.90.5mm 50Ohms 1.6dB SAW Filters

F5QG737M5P2KK-J, Signal Conditioning RPLCMT PN 963-FSSCSR1T737MP2KK 700 MHz to 1 GHz 1.10.90.5mm 50Ohms 1.6dB SAW Filters
Изображения служат только для ознакомления,
см. техническую документацию
4979 шт., срок 7-9 недель
150 руб.
от 10 шт.140 руб.
от 100 шт.87 руб.
от 250 шт.79.13 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8004743588
Артикул: F5QG737M5P2KK-J
Бренд: Taiyo Yuden

Описание

Passive Components\Signal Conditioning
SAW and FBAR Filters
TAIYO YUDEN SAW and FBAR Filters are used as discrete parts or integrated with other components to offer superior filtering capabilities, as well as non-cellular wireless technologies such as Wi-Fi®, BLUETOOTH®, and GPS. TAIYO YUDEN SAW and FBAR Filters offer superior filtering and frequency utilization efficiency for high-speed data transmission. Featuring high isolation for good sensitivity to achieve optimal performance, the SAW and FBAR filters decrease power consumption through low insertion loss, providing cost-effective solutions for the latest designs.

Технические параметры

Brand: TAIYO YUDEN
Factory Pack Quantity: Factory Pack Quantity: 5000
Frequency Range: 700 MHz to 1000 MHz
Frequency: 737.5 MHz
Impedance: 50 Ohms
Insertion Loss: 1.6 dB
Manufacturer: TAIYO YUDEN
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting: SMD/SMT
Package / Case: 1.1 mm x 0.9 mm x 0.5 mm
Part # Aliases: FSSCSR1T737MP2KK-AJ
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: SAW Filters
Series: F5
Subcategory: Filters
Termination Style: SMD/SMT
Type: FBAR/SAW Device
Вес, г 0.02

Техническая документация

Datasheet
pdf, 337 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.