MDKK1616T6R8MM, Power Inductors - SMD RPLCMT PN 963-LSDND1616KKT6R8M 1616 6.8uH 820mOhms 20%Tol .52A

Фото 1/2 MDKK1616T6R8MM, Power Inductors - SMD RPLCMT PN 963-LSDND1616KKT6R8M 1616 6.8uH 820mOhms 20%Tol .52A
Изображения служат только для ознакомления,
см. техническую документацию
4086 шт., срок 6-8 недель
120 руб.
от 10 шт.79 руб.
от 100 шт.57 руб.
от 1000 шт.43.54 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Альтернативные предложения2
Номенклатурный номер: 8004743725
Артикул: MDKK1616T6R8MM
Бренд: Taiyo Yuden

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Inductors
TAIYO YUDEN Inductors include several types of products to meet the high demand for small size, thin type, and high-performance components for continuously evolving digital products, such as personal computers, mobile phones, and smart appliances. TAIYO YUDEN inductor product offerings include leaded inductors, power inductors, and inductors for high-frequency applications through precise and strict production processes, such as the wire-wound inductors that can support a wide range of circuit designs. These multilayer inductors utilize high multilayer technology and elemental technology.

Технические параметры

Application: Power
Brand: TAIYO YUDEN
Core Material: Metal
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 2500
Inductance: 6.8 uH
Manufacturer: TAIYO YUDEN
Maximum DC Current: 520 mA
Maximum DC Resistance: 820 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 0606(1616 metric)
Part # Aliases: LSDND1616KKT6R8MM LLDND1616KKT6R8MM
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 880 mA
Series: MD
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Tradename: MCOIL
Type: Power Inductor
Допуск Индуктивности ±20%
Индуктивность 6.8мкГн
Конструкция Проводника Shielded
Линейка Продукции MCOIL MD Series
Максимальное DC Сопротивление 0.82Ом

Техническая документация

Datasheet
pdf, 403 КБ
Datasheet MDKK1616T6R8MM
pdf, 337 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.