NS10145T3R3NNA, Power Inductors - SMD RPLCMT PN 963-LSRNJ10145GL3R3N 10145 3.3uH 12mOhms 30%Tol 6.1A HiCur

NS10145T3R3NNA, Power Inductors - SMD RPLCMT PN 963-LSRNJ10145GL3R3N 10145 3.3uH 12mOhms 30%Tol 6.1A HiCur
Изображения служат только для ознакомления,
см. техническую документацию
1634 шт., срок 6-8 недель
250 руб.
от 10 шт.170 руб.
от 100 шт.118 руб.
от 500 шт.106.45 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Альтернативные предложения2
Номенклатурный номер: 8004743767
Артикул: NS10145T3R3NNA
Бренд: Taiyo Yuden

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
NS Power Inductors
TAIYO YUDEN NS Power Inductors feature an optional industrial/automotive grade with AEC-Q200 qualification. These surface-mount devices offer an operating temperature range of -40°C to +125°C, an inductance range of 1µH to 1500µH, and 20% and 30% inductance tolerance. TAIYO YUDEN NS Power Inductors are available in several case sizes and are ideal for consumer, automotive, and industrial applications.

Технические параметры

Application: Power
Brand: TAIYO YUDEN
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 3.3 uH
Manufacturer: TAIYO YUDEN
Maximum DC Current: 6.1 A
Maximum DC Resistance: 12 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Part # Aliases: LSRNJ10145GL3R3NNY LLRNJ10145GL3R3NNY
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 7.33 A
Series: NS
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 30%
Type: Power Inductor
Вес, г 2

Техническая документация

Datasheet NS10165T220MNA
pdf, 410 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.