uLCD-43PT, Display Modules 4.3" 480x272 LCD Mod w/ Resistive Touch

uLCD-43PT, Display Modules 4.3" 480x272 LCD Mod w/ Resistive Touch
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 520 руб.
Добавить в корзину 1 шт. на сумму 39 520 руб.
Номенклатурный номер: 8004744428
Артикул: uLCD-43PT
Бренд: 4D SYSTEMS

Описание

Embedded Solutions\Display Modules
microLCD Intelligent Graphic Display Modules

4D Systems microLCD GOLDELOX & PICASO Intelligent Graphic Display Modules demonstrate class and finesse in the microLCD range. Available in diagonal sizes of 1.44" for GOLDELOX, and 2.4", 2.8", 3.2", 3.2" wide, and 4.3" for PICASO, they offer several ideal sizes for displaying detailed graphics for many attractive embedded display and interactive touch applications. Driving the displays and peripherals is either the GOLDELOX processor or the PICASO processor, both very capable chips which provide impressive graphics power, programmed with the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics processors.

Технические параметры

Backlight Type: LED
Brand: 4D Systems
Diagonal: 4.3 in
Display Resolution - Pixels: 480x272
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: 4-Wire, I2C
Manufacturer: 4D Systems
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Operating Supply Current: 230 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Display Modules
Product Type: Display Modules
Product: TFT-LCD Displays
Series: microLCD
Subcategory: Displays
Type: Resistive
Вес, г 79

Техническая документация

Datasheet
pdf, 7591 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.