F2972NEGK, RF Switch ICs HIGH LINEARITY BROADBAND SP2T SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2132 шт., срок 7-9 недель
850 руб.
от 10 шт. —
660 руб.
от 100 шт. —
523 руб.
от 250 шт. —
477.48 руб.
Добавить в корзину 1 шт.
на сумму 850 руб.
Описание
Semiconductors\Wireless & RF Integrated Circuits\RF Switch ICs
F2972 & F2976 Broadband SP2T RF SwitchesRenesas Electronics F2972 and F2976 Broadband SP2T RF Switches provide wide bandwidth and high linearity. The reflective switches support various wireless RF applications by operating at up to 10GHz. The switches support downstream cable modem future migration for DOCIS 3.1 applications through 5MHz to 1.8Hz optimization. The F2972 and F2976 deliver outstanding distortion performance while also providing extremely low insertion loss across the entire bandwidth. Excellent performance can be achieved when used in either 50Ω or 75Ω terminating impedance applications. The RF switches are optimized for Wi-Fi® applications up to 5.9GHz and are compatible with either 1.8V or 3.3V control logic. The F2972 and F2976 use either a +3.3V or +5.0V single positive supply voltage.
Технические параметры
Brand: | Renesas Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Insertion Loss: | 0.34 dB |
Manufacturer: | Renesas Electronics |
Maximum Frequency: | 10 GHz |
Maximum Operating Temperature: | +105 C |
Minimum Frequency: | 5 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Switches: | Single |
Off Isolation - Typ: | 40 dB |
Operating Supply Current: | 80 uA |
Package / Case: | TQFN-12 |
Packaging: | Cut Tape |
Product Category: | RF Switch ICs |
Product Type: | RF Switch ICs |
Series: | F2972 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 2.5 V |
Switch Configuration: | SPDT |
Technology: | Si |
Base Product Number | F2972 -> |
Circuit | SPDT |
ECCN | EAR99 |
Frequency Range | 5MHz ~ 10GHz |
HTSUS | 8542.39.0001 |
IIP3 | 77dBm |
Impedance | 50Ohm |
Insertion Loss | 0.8dB |
Isolation | 18dB |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 105В°C |
P1dB | 40dBm |
Package | Strip |
Package / Case | 12-UFQFN Exposed Pad |
RF Type | General Purpose |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 12-VFQFPN (2x2) |
Test Frequency | 10GHz |
Topology | Reflective |
Voltage - Supply | 2.5V ~ 5.25V |
Maximum Insertion Loss | 0.54dB |
Port to Port Isolation | 40dB |
Return Loss | 35dB |
Switch Configuration | SPDT |
Switching Speed | 3000ns |
Вес, г | 0.24 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.